TPI F6-3B technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Features | Shielded |
| Gender | Male to Male |
| Impedance | 73R |
| Mount | Cable |
| Series | F |
| RoHS | Unconfirmed |
Download the complete datasheet for TPI F6-3B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.