TPI HPACG3 technical specifications.
| Color | Green |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Lead Free | Lead Free |
| Mount | Cable |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for TPI HPACG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.