
TPK America C11037C technical specifications.
| Diagonal Size | 15.3inch |
| Height | 9.3inch |
| Length | 12.17inch |
| Package Quantity | 20 |
| Touchscreen | Capacitive |
| RoHS | Compliant |
Download the complete datasheet for TPK America C11037C to view detailed technical specifications.
No datasheet is available for this part.
