
TPK America C11040C technical specifications.
| Diagonal Size | 12.8inch |
| Height | 7.58inch |
| Length | 10.26inch |
| Package Quantity | 20 |
| Touchscreen | Capacitive |
| RoHS | Compliant |
Download the complete datasheet for TPK America C11040C to view detailed technical specifications.
No datasheet is available for this part.
