
TPK America C11041C technical specifications.
| Diagonal Size | 17.5inch |
| Height | 11.05inch |
| Length | 13.59inch |
| Package Quantity | 20 |
| Touchscreen | Capacitive |
| RoHS | Compliant |
Download the complete datasheet for TPK America C11041C to view detailed technical specifications.
No datasheet is available for this part.
