TPK America C11060C technical specifications.
| Diagonal Size | 19.7inch |
| Height | 12.42inch |
| Length | 15.28inch |
| Package Quantity | 20 |
| Touchscreen | Capacitive |
| RoHS | Compliant |
Download the complete datasheet for TPK America C11060C to view detailed technical specifications.
No datasheet is available for this part.