
TPK America C19829C technical specifications.
| Diagonal Size | 22.4inch |
| Height | 12.02inch |
| Length | 18.94inch |
| Package Quantity | 10 |
| Touchscreen | Capacitive |
| RoHS | Compliant |
Download the complete datasheet for TPK America C19829C to view detailed technical specifications.
No datasheet is available for this part.
