TPK America C19972C technical specifications.
| Diagonal Size | 32.9inch |
| Height | 16.72inch |
| Length | 28.33inch |
| Package Quantity | 5 |
| Touchscreen | Capacitive |
| RoHS | Compliant |
Download the complete datasheet for TPK America C19972C to view detailed technical specifications.
No datasheet is available for this part.