
TPK America D102-0102 technical specifications.
| Core Architecture | ARM |
| Evaluation Kit | Yes |
| Operating System | Linux, Android |
| Package Quantity | 1 |
| Series | OMAP™ |
| RoHS | Compliant |
Download the complete datasheet for TPK America D102-0102 to view detailed technical specifications.
No datasheet is available for this part.
