TPK America F04B-0101 technical specifications.
| Backlight Type | LED |
| Diagonal Size | 4.3inch |
| Interface | I2C, USB |
| Package Quantity | 40 |
| Resolution (height) | 272pixel |
| Resolution (width) | 480pixel |
| Series | Fusion™ |
| RoHS | Compliant |
Download the complete datasheet for TPK America F04B-0101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.