
TPK America F07A-0102 technical specifications.
| Backlight Type | LED |
| Diagonal Size | 7inch |
| Interface | I2C |
| Resolution (height) | 480pixel |
| Resolution (width) | 800pixel |
| Series | Fusion™ |
| Touchscreen | Capacitive |
| RoHS | Compliant |
Download the complete datasheet for TPK America F07A-0102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
