
TPK America F10A-0102 technical specifications.
| Backlight Type | LED |
| Package/Case | 600 |
| Diagonal Size | 10.1inch |
| Interface | RS-232, Ethernet |
| Package Quantity | 40 |
| Resolution (height) | 600pixel |
| Resolution (width) | 1024pixel |
| Series | Fusion™ |
| RoHS | Compliant |
Download the complete datasheet for TPK America F10A-0102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
