TPK America K15A-0101 technical specifications.
| Diagonal Size | 15inch |
| Display Type | LCD |
| Interface | VGA |
| Resolution (height) | 768pixel |
| Resolution (width) | 1024pixel |
| RoHS | Compliant |
Download the complete datasheet for TPK America K15A-0101 to view detailed technical specifications.
No datasheet is available for this part.