TPK America K17A-0101 technical specifications.
| Diagonal Size | 17inch |
| Display Type | LCD |
| Interface | VGA |
| Resolution (height) | 1024pixel |
| Resolution (width) | 1280pixel |
| RoHS | Compliant |
Download the complete datasheet for TPK America K17A-0101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.