TPK America K21A-0101 technical specifications.
| Diagonal Size | 21.5inch |
| Display Type | LCD |
| Interface | USB, VGA |
| Mount | Desktop |
| Resolution (height) | 1080pixel |
| Resolution (width) | 1920pixel |
| Series | TRu Touch |
| RoHS | Compliant |
Download the complete datasheet for TPK America K21A-0101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.