TPK America K32A-0111 technical specifications.
| Diagonal Size | 32inch |
| Display Type | LCD |
| Interface | VGA |
| Resolution (height) | 1080pixel |
| Resolution (width) | 1920pixel |
| RoHS | Compliant |
Download the complete datasheet for TPK America K32A-0111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.