TR Fastenings M2.55SOHTCSS100- technical specifications.
| Package/Case | 100 |
| Height | 5mm |
| Material | Steel |
| Mount | Screw |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for TR Fastenings M2.55SOHTCSS100- to view detailed technical specifications.
No datasheet is available for this part.