TR Fastenings M20-SSSTWAZ100- technical specifications.
| Inside Diameter | 20mm |
| Material | Steel |
| Mount | External |
| Outside Diameter | 30.5mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for TR Fastenings M20-SSSTWAZ100- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.