TR Fastenings M625PWST-Z50- technical specifications.
| Description | WASHER, MUDGUARD, STEEL, BZP, M6X25 - Internal Diameter:6mm; External Diameter:25mm; Material:Steel; Thread Size - Metric:M6; Thread Type:Metric; |
| RoHS | Compliant |
Download the complete datasheet for TR Fastenings M625PWST-Z50- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.