
TR Fastenings N60.750PRSTABB100- technical specifications.
| Height | 19.1mm |
| Material | Steel |
| Mount | Screw |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for TR Fastenings N60.750PRSTABB100- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
