
TR Fastenings N80.500PRSTABZ100- technical specifications.
| Height | 12.7mm |
| Material | Steel |
| Mount | Bolt |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for TR Fastenings N80.500PRSTABZ100- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
