Traco Power 880450 technical specifications.
| Depth | 10.2mm |
| Efficiency | 77% |
| Isolation Voltage | 1.5kV |
| Length | 50.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 5V |
| Weight | 30g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power 880450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.