
The ESP100-05S DC-DC converter from Traco Power has a single output of 5V at 20A, with an efficiency of 82%. It operates within a temperature range of -10°C to 60°C. The converter measures 187mm in length, 93mm in depth, and 39mm in width, weighing 690g. It is packaged in a 100-case format.
Traco Power ESP100-05S technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 20A |
| Depth | 93mm |
| Efficiency | 82% |
| Length | 187mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 5V |
| Voltage - Output 1 | 5V |
| Weight | 690g |
| Width | 39mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power ESP100-05S to view detailed technical specifications.
No datasheet is available for this part.
