
The ESP100-12S from Traco Power is a single-output DC power supply with an output current of 8.6A and an output voltage of 12V. It operates within a temperature range of -10°C to 60°C and measures 187mm in length, 93mm in depth, and 39mm in width, weighing 690g. The supply has an efficiency of 87% and is designed for a single output.
Traco Power ESP100-12S technical specifications.
| Current - Output 1 | 8.6A |
| Depth | 93mm |
| Efficiency | 87% |
| Length | 187mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 1 |
| Output Current | 8.6A |
| Output Voltage | 12V |
| Voltage - Output 1 | 12V |
| Weight | 690g |
| Width | 39mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power ESP100-12S to view detailed technical specifications.
No datasheet is available for this part.
