
Traco Power ESP100-15S technical specifications.
| Current - Output 1 | 7A |
| Depth | 93mm |
| Efficiency | 86% |
| Length | 187mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 1 |
| Output Current | 7A |
| Output Voltage | 15V |
| Voltage - Output 1 | 15V |
| Weight | 690g |
| Width | 39mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power ESP100-15S to view detailed technical specifications.
No datasheet is available for this part.
