
Traco Power ESP100-24S technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 4.4A |
| Depth | 93mm |
| Efficiency | 86% |
| Length | 187mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 4.4A |
| Output Power | 101W |
| Output Voltage | 24V |
| Voltage - Output 1 | 24V |
| Weight | 690g |
| Width | 39mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power ESP100-24S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
