
The ESP100-48S is a single-output DC-DC converter from Traco Power, offering an output voltage of 48V and a maximum output current of 2.2A. It operates within a temperature range of -10°C to 60°C and features a high efficiency of 86%. The converter is packaged in a 100mm format, measuring 187mm in length, 93mm in depth, and 39mm in width, with a weight of 690g.
Traco Power ESP100-48S technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 2.2A |
| Depth | 93mm |
| Efficiency | 86% |
| Length | 187mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 1 |
| Output Current | 2.2A |
| Output Voltage | 48V |
| Voltage - Output 1 | 48V |
| Weight | 690g |
| Width | 39mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power ESP100-48S to view detailed technical specifications.
No datasheet is available for this part.