
Traco Power SXI15-0533T technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Output Current | 300mA |
| Weight | 220g |
| RoHS | Not Compliant |
Download the complete datasheet for Traco Power SXI15-0533T to view detailed technical specifications.
No datasheet is available for this part.