Traco Power SXI150-24S technical specifications.
| Package/Case | 100 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Output Current | 4.4A |
| Output Voltage | 24V |
| Weight | 590g |
| RoHS | Not Compliant |
Download the complete datasheet for Traco Power SXI150-24S to view detailed technical specifications.
No datasheet is available for this part.