Traco Power SXI30-24S technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Output Current | 1.4A |
| Output Voltage | 24V |
| Weight | 199g |
| RoHS | Not Compliant |
Download the complete datasheet for Traco Power SXI30-24S to view detailed technical specifications.
No datasheet is available for this part.