The TAM25-2432 is a 3-output DC-DC converter from Traco Power. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The converter is designed for through-hole mounting and has a width of 71mm and a length of 61mm. It is RoHS compliant and features an isolation voltage of 1.5kV.
Traco Power TAM25-2432 technical specifications.
| Depth | 10.7mm |
| Isolation Voltage | 1.5kV |
| Length | 61mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Outputs | 3 |
| Output Current | 3.1A |
| Output Voltage | 5V |
| RoHS Compliant | Yes |
| Width | 71mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TAM25-2432 to view detailed technical specifications.
No datasheet is available for this part.