
Traco Power TAP2423 technical specifications.
| Height | 10.8mm |
| Length | 50.8mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Output Power | 15W |
| Output Type | Fixed |
| Output Voltage | 15V |
| RoHS Compliant | No |
| Width | 25.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Traco Power TAP2423 to view detailed technical specifications.
No datasheet is available for this part.
