
Traco Power TBL060-112 technical specifications.
| Current - Output 1 | 4.5A |
| Depth | 70mm |
| Efficiency | 83% |
| Length | 54.5mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 4.5A |
| Max Output Power | 60W |
| Max Output Voltage | 16V |
| Min Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 4.5A |
| Output Power | 54W |
| Output Voltage | 12V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 12V |
| Weight | 230g |
| Width | 59.5mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TBL060-112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.