
Traco Power TBL090-112 technical specifications.
| Current - Output 1 | 6A |
| Depth | 89.5mm |
| Efficiency | 86% |
| Length | 105mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 90W |
| Max Output Voltage | 16V |
| Min Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 6A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 12V |
| Weight | 340g |
| Width | 59.5mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TBL090-112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.