
Traco Power TBL150-124 technical specifications.
| Package/Case | 124 |
| Current - Output 1 | 6.25A |
| Depth | 89.5mm |
| Efficiency | 87% |
| Length | 175mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 6.25A |
| Max Output Power | 150W |
| Max Output Voltage | 28V |
| Min Output Voltage | 24V |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 6.25A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 24V |
| Weight | 625g |
| Width | 59.5mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TBL150-124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
