The TDR2-1223WI is a dual output DC-DC converter from Traco Power, offering 15V outputs with 67mA current capability. The device operates from a nominal 12V input and has a maximum output power of 2W. It is designed for through hole mounting and features an efficiency of 82%. The converter meets RoHS compliance requirements and has a maximum operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Traco Power TDR2-1223WI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current - Output 1 | 67mA |
| Current - Output 2 | 67mA |
| Depth | 18.9mm |
| Efficiency | 82% |
| Height | 8.7mm |
| Isolation Voltage | 1.5kV |
| Length | 18.9mm |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 67mA |
| Output Voltage | 15V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TDR 2WI |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TDR2-1223WI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.