
The TDR2-4823WI is a dual-output DC-DC converter from Traco Power, offering 15V outputs with 67mA current each. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The converter has a nominal input voltage of 48V and can handle a maximum input voltage of 75V. It measures 18.9mm in depth, 8.7mm in height, and 12.8mm in width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Traco Power TDR2-4823WI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current - Output 1 | 67mA |
| Current - Output 2 | 67mA |
| Depth | 18.9mm |
| Efficiency | 82% |
| Height | 8.7mm |
| Isolation Voltage | 1.5kV |
| Length | 18.9mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 67mA |
| Max Output Power | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Current | 67mA |
| Output Voltage | 15V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TDR 2WI |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TDR2-4823WI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.