Traco Power TDR3-0513 technical specifications.
| Depth | 18.9mm |
| Efficiency | 81% |
| Height | 8.7mm |
| Isolation Voltage | 1.5kV |
| Length | 18.9mm |
| Max Input Voltage (DC) | 9V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 15V |
| RoHS Compliant | Yes |
| Series | TDR 3 |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TDR3-0513 to view detailed technical specifications.
No datasheet is available for this part.