
The TDR3-0523 is a dual output DC-DC converter from Traco Power. It operates from a nominal input voltage of 5V and provides a nominal output voltage of -15V. The converter has a maximum output current of 100mA and a maximum output power of 3W. It is designed for through hole mounting and has a compact size with dimensions of 18.9mm in length, 12.8mm in width, and 8.7mm in height. The TDR3-0523 is RoHS compliant and has an operating temperature range of -40°C to 85°C.
Traco Power TDR3-0523 technical specifications.
| Depth | 18.9mm |
| Efficiency | 82% |
| Height | 8.7mm |
| Isolation Voltage | 1.5kV |
| Length | 18.9mm |
| Max Input Voltage (DC) | 9V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Power | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Voltage | 15V |
| RoHS Compliant | Yes |
| Series | TDR 3 |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TDR3-0523 to view detailed technical specifications.
No datasheet is available for this part.