
The TDR3-1211 is a DC-DC converter from Traco Power with a nominal output voltage of 5V and a maximum output current of 600mA. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The converter has a maximum output power of 3W and is available in a through-hole package.
Traco Power TDR3-1211 technical specifications.
| Current - Output 1 | 600mA |
| Depth | 18.9mm |
| Efficiency | 81% |
| Height | 8.7mm |
| Isolation Voltage | 1.5kV |
| Length | 18.9mm |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Power | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TDR 3 |
| Voltage - Output 1 | 5V |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TDR3-1211 to view detailed technical specifications.
No datasheet is available for this part.