
The TDR3-1213WI is a 12V input, 15V output DC-DC converter with a maximum output current of 200mA and a maximum output power of 3W. It has an efficiency of 82% and features SCP. The converter is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a through hole package with dimensions of 18.9mm in length, 12.8mm in width, 8.7mm in height, and 8.45mm in depth.
Traco Power TDR3-1213WI technical specifications.
| Current - Output 1 | 200mA |
| Depth | 8.45mm |
| Efficiency | 82% |
| Features | SCP |
| Height | 8.7mm |
| Isolation Voltage | 1.6kV |
| Length | 18.9mm |
| Max Input Voltage (DC) | 18V |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 15V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TDR 3WI (3W) |
| Voltage - Output 1 | 15V |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TDR3-1213WI to view detailed technical specifications.
No datasheet is available for this part.
