
The TDR3-1222 is a dual output voltage regulator with a nominal input voltage of 12V and a nominal output voltage of -12V. It has a maximum output power of 3W and a maximum output current of 125mA. The regulator is packaged in a DIP case and is designed for through hole mounting. It operates over a temperature range of -40°C to 85°C and is RoHS compliant.
Traco Power TDR3-1222 technical specifications.
| Package/Case | DIP |
| Depth | 18.9mm |
| Efficiency | 82% |
| Height | 8.7mm |
| Isolation Voltage | 1.5kV |
| Length | 18.9mm |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 125mA |
| Max Output Power | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | -12V |
| Number of Outputs | 2 |
| Output Current | 125mA |
| Output Voltage | 12V |
| RoHS Compliant | Yes |
| Series | TDR 3 |
| Weight | 4.5g |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TDR3-1222 to view detailed technical specifications.
No datasheet is available for this part.