The TDR3-1223 is a dual-output DC-DC converter from Traco Power. It can supply up to 100mA of current per output and has a nominal output voltage of 15V. The converter has a high efficiency of 82% and is RoHS compliant. It can operate in a temperature range of -40°C to 85°C and is suitable for through-hole mounting. The TDR3-1223 also features a high isolation voltage of 1.5kV.
Traco Power TDR3-1223 technical specifications.
| Current - Output 1 | 100mA |
| Current - Output 2 | 100mA |
| Depth | 18.9mm |
| Efficiency | 82% |
| Height | 8.7mm |
| Isolation Voltage | 1.5kV |
| Length | 18.9mm |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Power | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Voltage | 15V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TDR 3 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TDR3-1223 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
