
The TDR3-2413WISM DC-DC converter from Traco Power has a nominal input voltage of 24V and a nominal output voltage of 15V. It can supply a maximum output current of 125mA and a maximum output power of 3W. The converter operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It measures 18.9mm in length, 8.7mm in height, and 12.8mm in width, making it suitable for surface mount applications.
Traco Power TDR3-2413WISM technical specifications.
| Current - Output 1 | 200mA |
| Depth | 18.9mm |
| Efficiency | 81% |
| Height | 8.7mm |
| Isolation Voltage | 1.5kV |
| Length | 18.9mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 125mA |
| Max Output Power | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 15V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TDR 3WISM |
| Voltage - Output 1 | 15V |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TDR3-2413WISM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.