The TDR3-4813SM is a single-output DC-DC converter from Traco Power. It operates from a nominal input voltage of 48V and provides a fixed output voltage of 15V. The device has a maximum output current of 200mA and a maximum output power of 3W. The TDR3-4813SM is designed for surface mount applications and has a compact size with dimensions of 18.9mm in length and 12.8mm in width. It has an operating temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Traco Power TDR3-4813SM technical specifications.
| Depth | 18.9mm |
| Efficiency | 82% |
| Height | 8.7mm |
| Isolation Voltage | 1.5kV |
| Length | 18.9mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 15V |
| RoHS Compliant | Yes |
| Series | TDR 3SM |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TDR3-4813SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.