The TDR3-4823WI is a dual-output DC-DC converter from Traco Power with an output voltage of 15V and -15V. It has a maximum output current of 100mA and a maximum output power of 3W. The converter is RoHS compliant and has a high efficiency of 81%. It is available in a through-hole mount package with a width of 12.8mm and a height of 8.7mm. The operating temperature range is from -40°C to 85°C, and it has an isolation voltage of 1.5kV.
Traco Power TDR3-4823WI technical specifications.
| Current - Output 1 | 100mA |
| Current - Output 2 | 100mA |
| Depth | 18.9mm |
| Efficiency | 81% |
| Height | 8.7mm |
| Isolation Voltage | 1.5kV |
| Length | 18.9mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Power | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Voltage | 15V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TDR 3WI |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TDR3-4823WI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.