Traco Power TEL15-2413 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1A |
| Efficiency | 84% |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 15V |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEL15-2413 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.