Traco Power TEL2-4810 technical specifications.
| Current - Output 1 | 500mA |
| Efficiency | 78% |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEL2-4810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.