
Traco Power TEL3-0512 technical specifications.
| Package/Case | PDIP |
| Current - Output 1 | 250mA |
| Depth | 32mm |
| Efficiency | 74% |
| Features | SCP |
| Flammability Rating | UL94 V-0 |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 32mm |
| Max Input Voltage (DC) | 9V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Power | 3W |
| Output Voltage | 12V |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TEL 3 (3W) |
| Voltage - Output 1 | 12V |
| Weight | 12g |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEL3-0512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
