Traco Power TEL30-2413 technical specifications.
| Package/Case | Module |
| Depth | 9.6mm |
| Isolation Voltage | 1.5kV |
| Length | 50.8mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 15V |
| RoHS Compliant | Yes |
| Series | TEL 30 |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEL30-2413 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.